39528-2032

Heilind Number:MOL39528-2032
Manufacturer:Molex
Manufacturer Number:39528-2032
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Open Ends, 32 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-2032
Amperage:15 A
Number of Rows:2
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:32
Part Aliases:0395282032
SKU:MOL39528-2032

Detailed Description

Maximize your power connectivity with our 32-position pluggable terminal block. Designed for vertical orientation, this high-performance terminal block features 15A amperage and 300V voltage, ensuring efficient and reliable power transmission. With two rows and a 5mm pitch, it offers ample space for easy wire insertion and secure connections. Perfect for industrial applications, this terminal block is a must-have for any project requiring robust and dependable power distribution. Made with quality materials and precision engineering, it guarantees long-term durability and performance. Trust in its RoHS compliance for environmentally friendly practices. Elevate your connectivity solutions with this essential component.