39528-2034

Heilind Number:MOL39528-2034
Manufacturer:Molex
Manufacturer Number:39528-2034
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Open Ends, 34 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-2034
Amperage:15 A
Number of Rows:2
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:34
Part Aliases:0395282034
SKU:MOL39528-2034

Detailed Description

This vertical pluggable terminal block features 34 positions across 2 rows, allowing for efficient connectivity in various applications. With a 5mm pitch, it offers secure and convenient wire termination, while supporting a voltage of up to 300V and an amperage of 15A. Its durable design ensures reliable performance, making it ideal for use in industrial and commercial settings. Compliance with RoHS regulations underscores our commitment to environmental responsibility. Upgrade your connectivity solutions with this high-quality terminal block.