39528-2036

Heilind Number:MOL39528-2036
Manufacturer:Molex
Manufacturer Number:39528-2036
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Open Ends, 36 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-2036
Amperage:15 A
Number of Rows:2
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:36
Part Aliases:0395282036
SKU:MOL39528-2036

Detailed Description

Ideal for high-performance applications, this pluggable terminal block features a vertical orientation with 36 positions, organized into 2 rows for efficient connectivity. With a pitch of 5 mm, it ensures secure and precise wire insertion, while the 15 A amperage and 300 V voltage rating cater to robust power requirements. Perfect for industrial use, this terminal block guarantees reliable and durable performance. Please note that this product is not RoHS compliant. Upgrade your connectivity solutions with this essential component.