39528-2038

Heilind Number:MOL39528-2038
Manufacturer:Molex
Manufacturer Number:39528-2038
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Open Ends, 38 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-2038
Amperage:15 A
Number of Rows:2
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:38
Part Aliases:0395282038
SKU:MOL39528-2038

Detailed Description

Upgrade your electrical connections with this high-quality terminal block. Designed for efficient power distribution, it features a 15 A amperage and 300 V voltage rating, ensuring reliable performance in various applications. With two rows and 38 positions, it offers ample connectivity options, while the 5 mm pitch allows for easy wiring. Its vertical orientation saves space and streamlines installation, making it ideal for compact setups. Crafted for durability, this terminal block guarantees long-lasting use. Explore a better way to connect with this essential component.