39528-2040

Heilind Number:MOL39528-2040
Manufacturer:Molex
Manufacturer Number:39528-2040
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Open Ends, 40 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-2040
Amperage:15 A
Number of Rows:2
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:40
Part Aliases:0395282040
SKU:MOL39528-2040

Detailed Description

Maximize your power distribution capabilities with this high-performance terminal block. Designed for efficiency, it offers a 15 A amperage and a 300 V voltage rating, making it ideal for various industrial applications. With two rows and 40 positions, it provides ample connectivity options, while its 5 mm pitch ensures secure and stable connections. The vertical orientation allows for space-saving installation, perfect for tight layouts. Not only does it offer superior functionality, but it also boasts durable construction and reliable performance. Upgrade your terminal block setup with this essential component.