| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39528-2044 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 44 |
| Part Aliases: | 0395282044 |
| SKU: | MOL39528-2044 |
39528-2044
| Heilind Number: | MOL39528-2044 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39528-2044 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect wires with our 15A pluggable terminal block, featuring two rows of 44 positions for efficient organization. With a 5mm pitch and 300V voltage rating, it ensures reliable power distribution. Designed for vertical orientation, it offers convenient installation in various applications. While not RoHS compliant, it meets high-quality standards for performance. Perfect for use in industrial settings, this terminal block streamlines connectivity for enhanced efficiency.

