39528-3004

Heilind Number:MOL39528-3004
Manufacturer:Molex
Manufacturer Number:39528-3004
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Closed Ends, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-3004
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:4
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395283004
SKU:MOL39528-3004

Detailed Description

Introducing our Eurostyle Pluggable Header, part of the ESE series. Designed for seamless integration on PCBs, this connector features a 5mm pitch and can accommodate up to 4 contacts. With a 15A rating and a voltage capacity of 300V, it ensures reliable power transmission. Operating efficiently in a wide temperature range from -40°C to 105°C, it's suitable for diverse environments. The polarized design and locking mechanism guarantee secure mating, while UL certification underscores its quality and safety standards. Perfect for applications where space-saving and easy assembly are essential, it's a versatile solution for your connectivity needs.