| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39528-3006 |
| Series: | 39528 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 2 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 6 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.05 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395283006 |
| SKU: | MOL39528-3006 |
39528-3006
| Heilind Number: | MOL39528-3006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39528-3006 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block. Designed for seamless integration, this component features a vertical orientation, ensuring efficient space utilization. With a pitch of 5mm and a 2-row configuration, it offers reliable performance in various applications. Rated for 15A and 300V, it guarantees robust power transmission, while its operating temperature range of -40 to 105°C ensures durability in diverse environments. Polarized for easy mating, it boasts a secure lock feature for added stability. With UL certification and RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your assembly process with this essential connector.

