39528-3010

Heilind Number:MOL39528-3010
Manufacturer:Molex
Manufacturer Number:39528-3010
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Closed Ends, 10 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-3010
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:10
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395283010
SKU:MOL39528-3010

Detailed Description

The Eurostyle Pluggable 39528 Series PCB Header offers reliable connectivity with its 10 loaded contacts designed for Eurostyle Pluggable connectors (ESE). Featuring a pitch of 5mm, this vertical orientation component is ideal for secure PCB mounting, with a tail length of 5mm for easy installation. Operating within a wide temperature range of -40 to 105°C, it ensures performance in diverse environments. With UL certification and polarized mating, it guarantees safety and proper alignment. Its durable construction and lock to mating part feature further enhance its reliability, making it a crucial component in terminal block applications.