39528-3012

Heilind Number:MOL39528-3012
Manufacturer:Molex
Manufacturer Number:39528-3012
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Closed Ends, 12 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-3012
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:12
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395283012
SKU:MOL39528-3012

Detailed Description

Enhance your PCB connectivity with our ESE - Eurostyle Pluggable Terminal Block. Featuring a dual-row design and 12 contacts, this terminal block offers reliable power distribution for your electronic devices. With a 15A amperage and 300V voltage rating, it ensures efficient performance. Its vertical orientation and 5mm pitch make it easy to integrate onto your board. Operating in a wide temperature range from -40°C to 105°C, it is suitable for various environments. UL certified and polarized for secure mating, it guarantees safety and compliance. Its 3.05mm PCB thickness and 5mm termination pitch provide stability during assembly. Designed for lockable connections, it offers added security. Upgrade your terminal block solutions with this high-quality Eurostyle Pluggable connector.