39528-3014

Heilind Number:MOL39528-3014
Manufacturer:Molex
Manufacturer Number:39528-3014
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical Dual Level PCB Header, Closed Ends, 14 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-3014
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:14
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395283014
SKU:MOL39528-3014

Detailed Description

Enhance your PCB connections with our Eurostyle Pluggable Header, an essential component for secure and efficient circuitry. Featuring a 5mm pitch and two rows, this header accommodates 14 loaded contacts, offering reliable connectivity for your designs. With a voltage rating of 300V and an amperage of 15A, it ensures optimal performance even in demanding applications. Operating smoothly in temperatures ranging from -40°C to 105°C, this header is built to withstand various environmental conditions. Its vertical orientation and 5mm termination pitch make installation a breeze, while the 3.05mm PCB thickness and 5mm tail length ensure a secure fit. Certified for quality and safety, it is UL listed and RoHS compliant, meeting industry standards. Designed for easy mating and featuring a locking mechanism, it guarantees a stable and durable connection. Explore the versatility of our Eurostyle Pluggable Header, a must-have for your terminal block solutions.