39528-3016

Heilind Number:MOL39528-3016
Manufacturer:Molex
Manufacturer Number:39528-3016
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Closed Ends, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-3016
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:16
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395283016
SKU:MOL39528-3016

Detailed Description

Enhance your Eurostyle Pluggable connector setup with our ESE series 39528 PCB Header. Designed for optimal performance, this 15 A connector features a 2-row configuration with 16 contacts, ensuring efficient connectivity in your applications. With a voltage rating of 300 V and a wide operating temperature range from -40 to 105 °C, it offers reliability in diverse environments. The vertical orientation and 5 mm pitch make it easy to integrate, while the 5 mm termination pitch and 3.05 mm PCB thickness provide secure attachment. Certified for UL standards (E48521) and featuring polarization for mating, this header guarantees safety and compatibility. Its locking mechanism adds further stability, ensuring a dependable connection. Ideal for various projects, from industrial machinery to consumer electronics, this component is a versatile and essential choice for your terminal block needs. Rest assured, it meets all regulatory requirements, except for RoHS compliance. Elevate your connectivity solutions with the ESE series Eurostyle Pluggable PCB Header.