39528-3020

Heilind Number:MOL39528-3020
Manufacturer:Molex
Manufacturer Number:39528-3020
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Closed Ends, 20 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-3020
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:20
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395283020
SKU:MOL39528-3020

Detailed Description

Introducing our Eurostyle Pluggable PCB Header, a high-performance connector designed for seamless integration in electronic assemblies. With a robust construction and UL agency certification, you can trust in its reliability for your projects. Featuring a 2-row configuration and 20 contacts loaded, it offers ample connectivity options. The 5mm pitch and vertical orientation ensure efficient PCB layout, while its 15A, 300V rating caters to power-intensive applications. Operating flawlessly in temperatures ranging from -40°C to 105°C, it's suitable for diverse environments. Additionally, with polarization and locking features, mating is secure and hassle-free. Perfect for use in terminal blocks and headers, this connector is a versatile solution for your connectivity needs. Rest assured, it complies with RoHS standards, aligning with environmental regulations. Elevate your designs with the performance and quality of our Eurostyle Pluggable PCB Header.