39528-3022

Heilind Number:MOL39528-3022
Manufacturer:Molex
Manufacturer Number:39528-3022
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Closed Ends, 22 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-3022
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:22
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395283022
SKU:MOL39528-3022

Detailed Description

Enhance your PCB connections with our Eurostyle Pluggable header, designed for seamless integration in Eurostyle connectors. With a 15 A amperage rating and 300 V voltage capacity, it ensures reliable power transmission. Featuring a compact 2-row design with 22 contacts, it offers efficient connectivity in limited spaces. The vertical orientation and polarized mating guarantee proper alignment, while the 5 mm pitch and 3.05 mm PCB thickness ensure secure mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. UL certified and RoHS compliant, it meets stringent quality standards for your peace of mind. Trust in the durability and performance of this essential component for your terminal block setups.