39528-3028

Heilind Number:MOL39528-3028
Manufacturer:Molex
Manufacturer Number:39528-3028
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Closed Ends, 28 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-3028
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:28
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395283028
SKU:MOL39528-3028

Detailed Description

Introducing our Eurostyle Pluggable PCB Header, part of the 39528 series. This versatile connector features a 2-row design with a total of 28 contacts, suitable for high-density applications. With a 5mm pitch and vertical orientation, it offers easy PCB integration. Operating in a wide temperature range from -40°C to 105°C, it ensures reliable performance in various environments. UL certified and polarized for secure mating, it guarantees safety and compliance. The 15A, 300V rated connector with a 5mm termination pitch and 3.05mm PCB thickness is ideal for power and signal transmission. Its 5mm tail length and locking feature provide added stability. Perfect for industrial and commercial use, this RoHS-compliant component is a reliable choice for your connectivity needs.