39528-3030

Heilind Number:MOL39528-3030
Manufacturer:Molex
Manufacturer Number:39528-3030
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Closed Ends, 30 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-3030
Amperage:15 A
Number of Rows:2
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:30
Part Aliases:0395283030
SKU:MOL39528-3030

Detailed Description

Enhance your connectivity with this 30-position pluggable terminal block, featuring a vertical orientation for seamless integration. With a pitch of 5mm and accommodating up to 15A of amperage at 300V, it ensures reliable power distribution in a compact design. Ideal for various applications, this terminal block boasts two rows for efficient wiring. Its durable construction and compliance with RoHS standards guarantee both performance and environmental responsibility. Elevate your connection solutions with this essential component.