39528-3032

Heilind Number:MOL39528-3032
Manufacturer:Molex
Manufacturer Number:39528-3032
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Closed Ends, 32 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-3032
Amperage:15 A
Number of Rows:2
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:32
Part Aliases:0395283032
SKU:MOL39528-3032

Detailed Description

Enhance your electrical connections with this dual-row pluggable terminal block. With a high amperage rating of 15 A and a 300 V voltage capacity, it ensures reliable performance in various applications. Featuring 32 positions and a 5 mm pitch, it offers ample space for secure wire insertion. Its vertical orientation allows for convenient mounting, while its durable construction guarantees long-lasting use. Ideal for industrial and commercial settings, this terminal block is a versatile solution for your connectivity needs. Rest assured, it meets all necessary RoHS compliance standards for environmentally conscious operation. Upgrade your setups with ease and efficiency using this essential component.