39528-3034

Heilind Number:MOL39528-3034
Manufacturer:Molex
Manufacturer Number:39528-3034
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Closed Ends, 34 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-3034
Amperage:15 A
Number of Rows:2
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:34
Part Aliases:0395283034
SKU:MOL39528-3034

Detailed Description

Enhance your electrical connections with this high-performance pluggable terminal block. With a current rating of 15 A and a voltage capacity of 300 V, it ensures reliable power transmission. Featuring two rows with 34 positions in a 5 mm pitch, this terminal block offers ample space for secure wire connections. Designed for vertical orientation, it provides easy access and efficient cable management. Crafted with durability in mind, it complies with ROHS standards, guaranteeing environmentally-friendly construction. Perfect for various applications, from industrial machinery to household electronics, this terminal block is a versatile and essential component for any wiring project. Upgrade your connectivity with this premium terminal block.