39528-3040

Heilind Number:MOL39528-3040
Manufacturer:Molex
Manufacturer Number:39528-3040
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Closed Ends, 40 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-3040
Amperage:15 A
Number of Rows:2
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:40
Part Aliases:0395283040
SKU:MOL39528-3040

Detailed Description

Easily connect and organize your wiring with this vertical pluggable terminal block. Featuring 40 positions spread across two rows, it offers ample space for efficient cable management. With a 5mm pitch, it allows for secure connections while accommodating various wire sizes. Rated for 15A and 300V, it ensures reliable power transmission in industrial or commercial settings. While not RoHS compliant, it remains a durable and essential component for your electrical projects. Ideal for use in control panels, machinery, and more, this terminal block streamlines installations with its convenient plug-in design. Trust in its quality and performance for seamless connectivity in any application.