39528-3042

Heilind Number:MOL39528-3042
Manufacturer:Molex
Manufacturer Number:39528-3042
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Closed Ends, 42 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-3042
Amperage:15 A
Number of Rows:2
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:42
Part Aliases:0395283042
SKU:MOL39528-3042

Detailed Description

This pluggable terminal block boasts a high amperage of 15 A, making it ideal for power supply connections. With two rows and 42 positions, it offers ample space for multiple wire terminations. The 5 mm pitch allows for easy installation, while its vertical orientation saves valuable space on the PCB. Operating at a voltage of 300 V, it ensures reliable performance in various applications. While not RoHS compliant, this terminal block is a dependable choice for industrial and commercial projects.