39528-5004

Heilind Number:MOL39528-5004
Manufacturer:Molex
Manufacturer Number:39528-5004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal Dual Level PCB Header, Open Ends, Green Housing, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-5004
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:4
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:Yes
Part Aliases:0395285004
SKU:MOL39528-5004

Detailed Description

Introducing our ESE Eurostyle Pluggable Terminal Block Header, a reliable and versatile component for your PCB connectivity needs. With a 15A amperage rating and 300V voltage capability, it ensures efficient power transmission. Featuring a 5mm pitch and 2 rows, it allows for easy and secure connections. Operating smoothly in temperatures ranging from -40°C to 105°C, it is suitable for diverse environments. With 4 contacts loaded and polarized mating, it guarantees proper alignment. UL certified and RoHS compliant, it meets high industry standards for safety and environmental responsibility. Its horizontal orientation, 5mm tail length, and stackable design offer flexibility in installation. Trust in its quality and performance for your terminal block applications.