39528-5010

Heilind Number:MOL39528-5010
Manufacturer:Molex
Manufacturer Number:39528-5010
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Open Ends, Green Housing, 10 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-5010
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:10
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:Yes
Part Aliases:0395285010
SKU:MOL39528-5010

Detailed Description

Enhance your PCB connectivity with our ESE Eurostyle Pluggable Terminal Block. Designed for efficiency and durability, this two-row connector features a 5mm pitch and can accommodate up to 10 contacts. With a 15A rating and 300V voltage capacity, it ensures reliable power transmission. Operating seamlessly in temperatures ranging from -40°C to 105°C, it's suitable for various environments. Its horizontal orientation and 5mm termination pitch make installation a breeze, while its polarized design and locking feature guarantee secure mating. RoHS compliant and with UL certification, it meets high industry standards for quality and safety. Whether for industrial or commercial applications, this terminal block is a versatile solution for your connectivity needs.