39528-5012

Heilind Number:MOL39528-5012
Manufacturer:Molex
Manufacturer Number:39528-5012
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Open Ends, Green Housing, 12 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-5012
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:12
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:Yes
Part Aliases:0395285012
SKU:MOL39528-5012

Detailed Description

Introducing our ESE Eurostyle Pluggable Terminal Block, a high-performance connector designed for secure and efficient PCB connections. With a 15A amperage rating and 300V voltage capacity, this terminal block is suitable for a variety of applications. Featuring a 2-row configuration with 12 contacts loaded, it offers ample connectivity options. The horizontal orientation and 5mm pitch make for easy integration into PCB layouts, while the 5mm termination pitch ensures reliable soldering. Operating smoothly in temperatures ranging from -40°C to 105°C, this terminal block is built for durability. With UL agency certification and polarization for mating, it guarantees safety and compliance. Its stackable design and locking mechanism further enhance versatility and stability. Ideal for use in industrial, commercial, and residential settings, this terminal block is a reliable solution for your connectivity needs.