39528-5024

Heilind Number:MOL39528-5024
Manufacturer:Molex
Manufacturer Number:39528-5024
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Open Ends, Green Housing, 24 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-5024
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:24
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:Yes
Part Aliases:0395285024
SKU:MOL39528-5024

Detailed Description

Enhance your PCB connectivity with our ESE Eurostyle Pluggable Terminal Block. This component, designed for convenience and efficiency, features two rows with a total of 24 contacts, allowing for seamless integration on your board. With a pitch of 5mm, it offers optimal spacing for secure connections. Operating in a wide temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. UL certified and compliant with RoHS standards, this terminal block guarantees quality and environmental responsibility. Its horizontal orientation and 5mm tail length make installation a breeze, while its stackable design adds versatility to your setup. Perfect for various applications, from industrial machinery to consumer electronics, this terminal block is an essential component for your projects.