39528-5026

Heilind Number:MOL39528-5026
Manufacturer:Molex
Manufacturer Number:39528-5026
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Open Ends, Green Housing, 26 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-5026
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:26
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:Yes
Part Aliases:0395285026
SKU:MOL39528-5026

Detailed Description

Introducing the ESE Eurostyle Pluggable Series, a versatile solution for streamlined connectivity. With a two-row configuration and 26 contacts, this PCB header offers efficient power distribution with a 15A amperage rating and 300V voltage capacity. Designed for horizontal orientation, it ensures easy integration into your electronic setups. Operating flawlessly in temperatures ranging from -40°C to 105°C, it guarantees reliable performance in diverse environments. Featuring a 5mm pitch and termination, it allows for secure connections, while its polarized design and locking feature ensure accurate mating. Stackable and UL certified, this component is a dependable choice for terminal block applications, meeting the highest standards of quality and compliance. Upgrade your systems with the ESE Eurostyle Pluggable Series for seamless connectivity.