39528-5028

Heilind Number:MOL39528-5028
Manufacturer:Molex
Manufacturer Number:39528-5028
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Open Ends, Green Housing, 28 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-5028
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:28
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:Yes
Part Aliases:0395285028
SKU:MOL39528-5028

Detailed Description

Elevate your PCB connectivity with our Eurostyle Pluggable Terminal Block Header. Designed for seamless integration, this component boasts a 15A amperage and can accommodate up to 28 contacts across 2 rows. With a 5mm pitch and a 300V voltage rating, it ensures reliable performance in diverse applications. Engineered for durability, it operates smoothly in temperatures ranging from -40°C to 105°C, making it ideal for demanding environments. Its horizontal orientation and 5mm termination pitch facilitate easy installation, while its stackable design offers versatility. UL certified and featuring a polarized mating mechanism, it guarantees both safety and convenience. Trust in this terminal block header for efficient and secure PCB connections.