| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39528-5030 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 30 |
| Part Aliases: | 0395285030 |
| SKU: | MOL39528-5030 |
39528-5030
| Heilind Number: | MOL39528-5030 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39528-5030 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Open Ends, Green Housing, 30 Circuits
More >>Specifications
Detailed Description
This pluggable terminal block features a 30-position, 2-row design, ideal for organizing and connecting multiple wires efficiently. With a pitch of 5mm, it offers secure connections for various applications at a voltage of up to 300V and an amperage of 15A. The horizontal orientation ensures easy accessibility, while its non-RoHS compliance caters to specific needs. Perfect for use in industrial and commercial settings, this terminal block guarantees reliable and durable connectivity.

