| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39528-5036 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 36 |
| Part Aliases: | 0395285036 |
| SKU: | MOL39528-5036 |
39528-5036
| Heilind Number: | MOL39528-5036 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39528-5036 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Open Ends, Green Housing, 36 Circuits
More >>Specifications
Detailed Description
This pluggable terminal block features a horizontal orientation and accommodates up to 36 positions, with a pitch of 5mm. It is designed for secure and efficient wire connections, with a maximum amperage of 15A and voltage rating of 300V. With two rows for organized wiring, it offers reliable performance in various applications. Please note that this product is not RoHS compliant. Perfect for industrial and commercial use, this terminal block ensures a stable and durable connection for your electrical systems.

