| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39528-5038 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 38 |
| Part Aliases: | 0395285038 |
| SKU: | MOL39528-5038 |
39528-5038
| Heilind Number: | MOL39528-5038 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39528-5038 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Open Ends, Green Housing, 38 Circuits
More >>Specifications
Detailed Description
Upgrade your electrical connections with our high-performance 38-position pluggable terminal block. Boasting a 15A amperage and 300V voltage rating, this terminal block ensures reliable power distribution. With two rows and a 5mm pitch, it accommodates multiple wires for efficient connectivity. Designed for horizontal orientation, it offers easy access and installation. Rest assured of its quality, as it is not only RoHS compliant but also crafted for durability. Perfect for various applications, this terminal block is a must-have for any professional setup. Elevate your connectivity game with this essential component.

