| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39528-5042 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 42 |
| Part Aliases: | 0395285042 |
| SKU: | MOL39528-5042 |
39528-5042
| Heilind Number: | MOL39528-5042 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39528-5042 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Open Ends, Green Housing, 42 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your wires with this 42-position pluggable terminal block. Featuring a horizontal orientation and 5 mm pitch, it provides efficient organization for your electrical connections. With a maximum amperage of 15 A and voltage rating of 300 V, it ensures reliable performance. This terminal block, with two rows for increased connectivity, offers a convenient solution for various applications. Its durable construction and compliance with RoHS standards make it a dependable choice for your projects. Ideal for use in industrial, commercial, and residential settings, this terminal block is a versatile and essential component for any wiring setup.

