| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39528-5044 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 44 |
| Part Aliases: | 0395285044 |
| SKU: | MOL39528-5044 |
39528-5044
| Heilind Number: | MOL39528-5044 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39528-5044 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Open Ends, Green Housing, 44 Circuits
More >>Specifications
Detailed Description
Easily connect and disconnect wires with this pluggable terminal block, designed for efficient and secure power distribution. Featuring two rows with 44 positions, it offers ample connectivity options for various applications. With a pitch of 5mm, it allows for neat and organized wiring arrangements. The horizontal orientation simplifies installation, while the 15A amperage and 300V voltage rating ensure reliable performance. Ideal for industrial and commercial use, this terminal block is a versatile and essential component for any electrical setup. Note: This product is not RoHS compliant.

