39528-6004

Heilind Number:MOL39528-6004
Manufacturer:Molex
Manufacturer Number:39528-6004
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Closed Ends, Green Housing, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-6004
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:4
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395286004
SKU:MOL39528-6004

Detailed Description

Elevate your connectivity with our ESE Eurostyle Pluggable Terminal Block Header. Designed for optimal performance, this component boasts a 15A amperage and 300V voltage rating, making it suitable for various applications. With two rows and four contacts loaded, it offers efficient PCB connectivity. Featuring a 5mm pitch and polarized mating, installation is a breeze. The durable construction, with a wide operating temperature range from -40°C to 105°C, ensures reliability in diverse environments. UL certified and RoHS compliant, it meets stringent quality standards. Whether for industrial or commercial use, this terminal block header is a dependable choice for your connectivity needs.