39528-6012

Heilind Number:MOL39528-6012
Manufacturer:Molex
Manufacturer Number:39528-6012
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Closed Ends, Green Housing, 12 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-6012
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:12
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395286012
SKU:MOL39528-6012

Detailed Description

Introducing our ESE Eurostyle Pluggable Terminal Block, part of the 39528 series. Designed for 15A, 300V applications, this PCB header features a 5mm pitch with two rows and 12 contacts. With a wide operating temperature range of -40°C to 105°C, it is suitable for various environments. The polarized design ensures secure mating, while the 5mm termination pitch and 3.05mm PCB thickness offer easy installation. UL certified and RoHS compliant, this connector guarantees quality and compliance. Its horizontal orientation, 5mm tail length, and lockable feature make it a versatile choice for your connectivity needs.