39528-6014

Heilind Number:MOL39528-6014
Manufacturer:Molex
Manufacturer Number:39528-6014
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal Dual Level PCB Header, Closed Ends, Green Housing, 14 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-6014
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:14
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395286014
SKU:MOL39528-6014

Detailed Description

Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block Header, boasting a 15A amperage and accommodating up to 14 contacts across 2 rows. Designed for seamless integration, this component features a 5mm pitch and is polarized for easy mating. With a wide operating temperature range from -40°C to 105°C, it ensures reliability in diverse environments. UL certified and compliant with RoHS standards, it guarantees quality and safety. The 300V voltage rating and secure lock to the mating part further enhance its performance, making it a vital component in various electronic applications. Elevate your assembly process with this durable and efficient terminal block header.