39528-6016

Heilind Number:MOL39528-6016
Manufacturer:Molex
Manufacturer Number:39528-6016
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Closed Ends, Green Housing, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-6016
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:16
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395286016
SKU:MOL39528-6016

Detailed Description

Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block, part of the ESE series. Designed for optimal performance, this horizontal PCB Header features 16 contacts across 2 rows, ensuring efficient power transmission with a maximum amperage of 15 A and voltage rating of 300 V. Operating seamlessly in temperatures ranging from -40°C to 105°C, it guarantees reliability in diverse environments. With a 5 mm pitch and termination, it offers easy and secure installation, while its polarized design and locking mechanism ensure precise mating. UL certified and compliant with RoHS standards, this terminal block is a dependable choice for your electronic assemblies. Elevate your connectivity solutions with this essential component.