| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39528-6018 |
| Series: | 39528 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 2 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 18 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.05 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395286018 |
| SKU: | MOL39528-6018 |
39528-6018
| Heilind Number: | MOL39528-6018 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39528-6018 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Closed Ends, Green Housing, 18 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Eurostyle Pluggable Header, designed for seamless integration in electronic setups. With a 15 A amperage rating and a voltage capacity of 300 V, this component ensures reliable power transmission. Its two-row configuration and 18 loaded contacts offer ample connectivity options, while the polarized mating feature guarantees secure connections. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. The 5 mm pitch and termination pitch allow for easy installation, with a 5 mm tail length for added convenience. UL certified and featuring locking capabilities, this header prioritizes safety and stability in every application. Upgrade your terminal block setup with this essential component, ideal for various electronic projects.

