39528-6020

Heilind Number:MOL39528-6020
Manufacturer:Molex
Manufacturer Number:39528-6020
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Closed Ends, Green Housing, 20 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-6020
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:20
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395286020
SKU:MOL39528-6020

Detailed Description

Introducing our ESE Eurostyle Pluggable Terminal Block, a versatile component designed for efficient and secure electrical connections. With a current rating of 15 A and a voltage limit of 300 V, this PCB header is suitable for various applications. Featuring two rows of 20 contacts, it offers ample connectivity options while ensuring reliable performance. Operating in a wide temperature range from -40 to 105 °C, it is highly durable and can withstand harsh environments. Its horizontal orientation and 5 mm pitch make it easy to integrate into your system. With UL certification and compliance with RoHS standards, you can trust in the quality and safety of this terminal block. Whether for industrial machinery, telecommunications, or automotive systems, the ESE series is the ideal choice for your connectivity needs.