39528-6022

Heilind Number:MOL39528-6022
Manufacturer:Molex
Manufacturer Number:39528-6022
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Closed Ends, Green Housing, 22 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-6022
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:22
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395286022
SKU:MOL39528-6022

Detailed Description

Enhance your PCB connectivity with our ESE Eurostyle Pluggable Terminal Block Header, designed for seamless integration in a variety of applications. This high-performance component boasts a 15A amperage rating and can accommodate up to 22 contacts across two rows, ensuring efficient power distribution. With a durable construction and a wide operating temperature range from -40°C to 105°C, it guarantees reliable performance even in harsh environments. The horizontal orientation and 5mm pitch make it easy to install, while features like polarization and locking to the mating part provide added security. UL-certified and RoHS-compliant, it meets stringent quality and environmental standards. Elevate your connectivity solutions with this essential component.