39528-6024

Heilind Number:MOL39528-6024
Manufacturer:Molex
Manufacturer Number:39528-6024
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Closed Ends, Green Housing, 24 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-6024
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:24
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395286024
SKU:MOL39528-6024

Detailed Description

Introducing the Eurostyle Pluggable 39528 Series, a versatile and reliable solution for your connectivity needs. With a 15A amperage and 300V voltage rating, these PCB Headers are designed for high-performance applications. Featuring 24 contacts loaded across 2 rows, they offer efficient connectivity in a compact form. Operating smoothly in temperatures ranging from -40°C to 105°C, these headers are suitable for a variety of environments. The horizontal orientation and 5mm pitch make them easy to integrate into your designs. UL agency certified and polarized to mate for safety, these headers ensure quality and compliance. With a 3.05mm PCB thickness and 5mm termination pitch, they provide secure and stable connections. The lock to mating part feature adds an extra layer of security. Whether for industrial machinery, telecommunications, or consumer electronics, the Eurostyle Pluggable 39528 Series is the perfect choice for your pluggable terminal block needs.