| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39528-6026 |
| Series: | 39528 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 2 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 26 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.05 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395286026 |
| SKU: | MOL39528-6026 |
39528-6026
| Heilind Number: | MOL39528-6026 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39528-6026 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Closed Ends, Green Housing, 26 Circuits
More >>Specifications
Detailed Description
Explore the exceptional functionality of our Eurostyle Pluggable Connector, a vital component in the ESE series. Designed for optimal performance, this connector features a two-row configuration with 26 contacts, ensuring efficient connectivity on your PCB. With a 15A current rating and 300V voltage, it offers reliable power transmission. Operating seamlessly in a temperature range from -40°C to 105°C, it's suitable for diverse environments. The horizontal orientation and 5mm pitch enhance flexibility in installation, while the 5mm termination pitch and 3.05mm PCB thickness ensure secure attachment. UL agency certified and polarized for easy mating, this connector guarantees safety and convenience. Its locking mechanism adds further stability, making it a dependable choice for your terminal block applications. Please note, it is not RoHS compliant. Elevate your connectivity solutions with this high-quality Eurostyle Pluggable Connector.

