| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39528-6030 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 30 |
| Part Aliases: | 0395286030 |
| SKU: | MOL39528-6030 |
39528-6030
| Heilind Number: | MOL39528-6030 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39528-6030 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Closed Ends, Green Housing, 30 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with this 30-position pluggable terminal block. Designed for horizontal orientation, it offers convenient access to 15A, 300V connections in two rows. Featuring a 5mm pitch, it allows for efficient wiring in various applications. With its durable construction and reliable performance, this terminal block is an essential component for any project requiring secure and organized electrical connections.

