| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39528-6032 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 32 |
| Part Aliases: | 0395286032 |
| SKU: | MOL39528-6032 |
39528-6032
| Heilind Number: | MOL39528-6032 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39528-6032 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Closed Ends, Green Housing, 32 Circuits
More >>Specifications
Detailed Description
Experience seamless connectivity with our 32-position horizontal pluggable terminal block. Engineered for optimal performance, this terminal block features a 5mm pitch, accommodating a variety of wire sizes for easy installation. With a maximum amperage of 15A and voltage rating of 300V, it ensures reliable power transmission in both industrial and commercial applications. Its two-row design offers enhanced space efficiency, perfect for projects with multiple connections. Crafted with quality and durability in mind, this terminal block is essential for any wiring setup that demands efficiency and precision. Trust in our trusted solutions for your connectivity needs.

