| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39528-6036 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 36 |
| Part Aliases: | 0395286036 |
| SKU: | MOL39528-6036 |
39528-6036
| Heilind Number: | MOL39528-6036 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39528-6036 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Closed Ends, Green Housing, 36 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-quality pluggable terminal block, featuring a 15 A amperage and 300 V voltage capacity. With 36 positions spread across 2 rows and a 5 mm pitch, it offers ample space for secure wire terminations. Its horizontal orientation ensures convenient installation, while its non-RoHS compliance is ideal for specific applications. Crafted for durability and efficiency, this terminal block is a reliable solution for various connectivity needs in industrial and commercial settings. Upgrade your systems with ease, thanks to this essential component.

