| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39528-6044 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 44 |
| Part Aliases: | 0395286044 |
| SKU: | MOL39528-6044 |
39528-6044
| Heilind Number: | MOL39528-6044 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39528-6044 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Closed Ends, Green Housing, 44 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-amperage terminal block. Perfect for industrial applications, it features a 15 A maximum current and a 300 V voltage rating, ensuring reliable performance. With 44 positions across 2 rows and a 5 mm pitch, it offers ample connectivity in a horizontal orientation. While not RoHS compliant, this terminal block is a versatile solution for your project needs. Explore its potential in various settings, from automation to telecommunications.

