| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39528-6046 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 46 |
| Part Aliases: | 0395286046 |
| SKU: | MOL39528-6046 |
39528-6046
| Heilind Number: | MOL39528-6046 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39528-6046 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Closed Ends, Green Housing, 46 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. With a sturdy amperage rating of 15 A and a maximum voltage of 300 V, it ensures reliable power transmission. Featuring 46 positions organized in 2 rows with a 5 mm pitch, it offers ample space for secure wiring. The horizontal orientation simplifies installation, while its durable construction guarantees long-lasting use. Perfect for various applications, this terminal block is a must-have for any professional setup. Rest assured, it meets all necessary RoHS compliance standards for environmental responsibility. Upgrade your connectivity solutions with this versatile component.

