39528-7006

Heilind Number:MOL39528-7006
Manufacturer:Molex
Manufacturer Number:39528-7006
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Open Ends, Green Housing, 6 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-7006
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:6
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:Yes
Part Aliases:0395287006
SKU:MOL39528-7006

Detailed Description

Enhance your PCB connections with our Eurostyle Pluggable Terminal Block Header, designed for seamless integration in Eurostyle ESE connectors. With a 15A amperage and 300V voltage rating, this two-row header boasts reliable performance in a wide temperature range from -40°C to 105°C. Its 5mm pitch and 6 loaded contacts ensure efficient connectivity, while the 5mm termination pitch and 3.05mm PCB thickness offer easy installation. Featuring a vertical orientation, polarized mating, and locking capability, it guarantees secure and stable connections. RoHS compliant and UL certified, this terminal block header is a trusted choice for your electronic assemblies.