39528-7008

Heilind Number:MOL39528-7008
Manufacturer:Molex
Manufacturer Number:39528-7008
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Open Ends, Green Housing, 8 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-7008
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:8
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:Yes
Part Aliases:0395287008
SKU:MOL39528-7008

Detailed Description

Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block, a vital component in our ESE series. Designed for seamless integration, this 15 A connector boasts two rows for efficient wiring, with a 5 mm pitch ensuring compatibility in diverse setups. Operating between -40°C to 105°C, it offers reliability in extreme conditions. Featuring a vertical orientation, it's optimal for space-saving installations, with a tail length of 5 mm for easy handling. With eight loaded contacts and UL certification, it guarantees performance and safety. Its polarized design and lock to mating part feature further enhance security, while its stackable nature offers versatility in usage. Trust in this RoHS-compliant terminal block for your connectivity needs.