| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39528-7016 |
| Series: | 39528 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 2 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 16 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.05 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Part Aliases: | 0395287016 |
| SKU: | MOL39528-7016 |
39528-7016
| Heilind Number: | MOL39528-7016 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39528-7016 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Open Ends, Green Housing, 16 Circuits
More >>Specifications
Detailed Description
Introducing the ESE Eurostyle Pluggable series, featuring a 2-row PCB Header designed for efficient connectivity in a variety of applications. With a 15A amperage rating and 300V voltage capacity, this connector ensures reliable power transmission. Its vertical orientation and 5mm pitch offer space-saving solutions, while the 16 loaded contacts, polarized mating, and locking feature guarantee secure connections. Operating seamlessly in temperatures ranging from -40°C to 105°C, this component is suitable for diverse environments. Stackable and UL certified, it meets high-quality standards for terminal block assemblies. Upgrade your connectivity with the ESE series.

