39528-7020

Heilind Number:MOL39528-7020
Manufacturer:Molex
Manufacturer Number:39528-7020
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Open Ends, Green Housing, 20 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-7020
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:20
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:Yes
Part Aliases:0395287020
SKU:MOL39528-7020

Detailed Description

Introducing the ESE Eurostyle Pluggable 39528 Series, designed for efficient connectivity on PCBs. With a 15 A amperage rating and 300 V voltage capacity, these vertical PCB headers ensure reliable power transmission in a variety of applications. Featuring a 5 mm pitch and two rows for 20 contacts, they offer easy installation and secure connections. Operating within a wide temperature range from -40°C to 105°C, these headers are suitable for diverse environmental conditions. Their polarized design and locking feature provide added safety and stability, while stackable configuration allows for space-saving installation. With UL certification and RoHS compliance, these terminal blocks guarantee quality and environmental responsibility in electronic designs. Explore the versatility and performance of the ESE Eurostyle Pluggable series for your connectivity needs.