39528-7022

Heilind Number:MOL39528-7022
Manufacturer:Molex
Manufacturer Number:39528-7022
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Open Ends, Green Housing, 22 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-7022
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:22
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:Yes
Part Aliases:0395287022
SKU:MOL39528-7022

Detailed Description

Enhance your PCB connections with our ESE Eurostyle Pluggable 39528 Series, featuring a 15A amperage rating for reliable power transmission. Designed for versatility, this 2-row connector with 22 contacts offers seamless vertical orientation on your board, with a secure lock to the mating part for added stability. With a wide operating temperature range from -40°C to 105°C, and UL certification, it ensures performance in diverse environments. Its 5mm pitch and stackable design make it efficient for space-saving applications. RoHS compliant, it meets international standards for environmental responsibility. Elevate your connectivity with this essential component for terminal blocks and headers.